Part Details for 2R3500KL-8L by Liown
Overview of 2R3500KL-8L by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2R3500KL-8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3kA 20% 3.5kV 2 PluginD8xL8mm Gas Discharge Tube Arresters (GDT) ROHS | 632 |
|
$0.1771 / $0.3400 | Buy Now |