-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8367
|
Newark | Cap, 820Μf, 2.5V, 20% Rohs Compliant: Yes |Panasonic 2R5SEPC820M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 291 |
|
$1.3800 / $2.1800 | Buy Now |
DISTI #
P16326-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 2.5V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7979 / $2.0900 | Buy Now |
DISTI #
2R5SEPC820M
|
Avnet Americas | Aluminum Polymer Capacitor, 820 uF, 2.5 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 2R5SEPC820M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7628 / $0.8636 | Buy Now |
DISTI #
667-2R5SEPC820M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm RoHS: Compliant | 149 |
|
$0.7820 / $2.0700 | Buy Now |
DISTI #
70324087
|
RS | Capacitor, Aluminum Organic Polymer, 2.5VDC,820uF,7mohm,8x13mm, Bulk | Panasonic Electronic Components 2R5SEPC820M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $1.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks | 0 |
|
$0.7270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7810 / $0.9480 | Buy Now |
DISTI #
2R5SEPC820M
|
Avnet Abacus | Aluminum Polymer Capacitor, 820 uF, 2.5 V, � 20%, Radial Leaded, Through Hole (Alt: 2R5SEPC820M) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7810 / $0.9480 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.820uF 2.5V 8x13 3.5MM 105C 5000H THT | 0 |
|
$1.5590 / $1.7149 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5SEPC820M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5SEPC820M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.5 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 305 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |