-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8751
|
Newark | Tantalum Capacitor, 680Uf, 2.5V, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:D3L, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 2R5TPE680MWL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.5760 | Buy Now |
DISTI #
85AJ8808
|
Newark | Tantalum Capacitor, 680Uf, 2.5V, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:D3L, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 2R5TPE680MWL Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6760 / $0.8090 | Buy Now |
DISTI #
62AJ9218
|
Newark | Cap, 680Uf, 2.5V, Tant, Polymer, Case D Rohs Compliant: Yes |Panasonic 2R5TPE680MWL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1500 / $1.8600 | Buy Now |
DISTI #
10-2R5TPE680MWLCT-ND
|
DigiKey | CAP TANT POLY 680UF 2.5V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2213 In Stock |
|
$0.6801 / $1.8500 | Buy Now |
DISTI #
667-2R5TPE680MWL
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 40mOhm RoHS: Compliant | 4249 |
|
$0.6800 / $1.6300 | Buy Now |
DISTI #
V72:2272_26091638
|
Arrow Electronics | Cap Tant Polymer 680uF 2.5VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.04 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2130 Container: Cut Strips | Americas - 2178 |
|
$0.6640 / $0.7430 | Buy Now |
DISTI #
72476541
|
RS | Solid Polymer Tantalum Capacitor, SMD, 2.5 V +/- 20%, 680uF, POSCAP Series | Panasonic Electronic Components 2R5TPE680MWL RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 / $1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6610 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - SMD - 2.5V - 680uF - 2,000h RoHS: Compliant | 0 |
|
$0.6560 / $1.3730 | Buy Now |
DISTI #
2R5TPE680MWL
|
TTI | Tantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 40mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5TPE680MWL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TPE680MWL
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.17 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1850 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 2R5TPE680MWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPE680MWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D687M2R5AHE015C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | 2R5TPE680MWL vs T520D687M2R5AHE015C-7280 |