Part Details for 2R8004A20A1201 by Molex
Overview of 2R8004A20A1201 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2R8004A20A1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7888
|
Newark | Mc 8P Fr 12In. 16/1 Pvc Ss |Molex 2R8004A20A1201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.5800 / $116.1300 | Buy Now |
DISTI #
06H6750
|
Newark | Mc 8P Fr 12In. 16/1 Pvc Ss |Molex 2R8004A20A1201 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.7000 / $101.8300 | Buy Now |
DISTI #
1300140062
|
Avnet Americas | Cable Assembly PVC 0.304m 16AWG 8POS Circular M - Bulk (Alt: 1300140062) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300140062
|
Avnet Americas | Cable Assembly PVC 0.304m 16AWG 8POS Circular M - Bulk (Alt: 1300140062) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 2R8004A20A1201
|
PEI Genesis | Sensor Cables / Actuator Cable | 1 |
|
Buy Now |