Part Details for 2RS1-03-G by Adam Technologies Inc
Overview of 2RS1-03-G by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 2RS1-03-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-2RS1-03-G-ND
|
DigiKey | RECEPTACLE STRIP 3P 2.0MM PITCH Min Qty: 1 Lead time: 14 Weeks Container: Tube |
63 In Stock |
|
$0.5800 | Buy Now |
DISTI #
737-2RS1-03-G
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE STRIP 3P 2.0MM PITCH RoHS: Compliant | 0 |
|
$0.2940 / $0.4400 | Order Now |
|
Onlinecomponents.com | Receptacle Strip 3Position 2.0mm Pitch - Tube RoHS: Compliant | 0 |
|
$0.1677 / $0.3093 | Buy Now |
|
Powell Electronics | RECEPTACLE STRIP 3P 2.0MM PITCH Min Qty: 546 | 1338 |
|
$0.1741 / $0.2465 | Buy Now |
DISTI #
C1S105400004080
|
Chip1Stop | Conn Socket Strip RCP 3 POS 2mm Solder ST Thru-Hole RoHS: Compliant | 61 |
|
$0.2610 | Buy Now |
Part Details for 2RS1-03-G
2RS1-03-G CAD Models
2RS1-03-G Part Data Attributes
|
2RS1-03-G
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2RS1-03-G
Adam Technologies Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.094 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.237 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |