Part Details for 2RS1-06-G by Adam Technologies Inc
Overview of 2RS1-06-G by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RS1-06-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-2RS1-06-G-ND
|
DigiKey | RECEPTACLE STRIP 6P 2.0MM PITCH Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3248 / $0.7700 | Buy Now |
DISTI #
737-2RS1-06-G
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE STRIP 6P 2.0MM PITCH RoHS: Compliant | 0 |
|
$0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2280 Package Multiple: 38 Container: Tube | 0Tube |
|
$0.3410 | Buy Now |
DISTI #
ADT2RS1-06-G
|
Heilind Electronics | 2.00MM RECEPTACLE STRIPS | Americas - 1710 in Stock |
|
$0.3719 / $0.4254 | Buy Now |
|
Onlinecomponents.com | Receptacle Strip 6Position 2.0mm Pitch - Tube RoHS: Compliant | 0 |
|
$0.3268 / $0.4764 | Buy Now |
DISTI #
ADT2RS1-06-G
|
Interstate Connecting Components | 2.00MM RECEPTACLE STRIPS | 570 |
|
$0.3719 / $0.4254 | Buy Now |
Part Details for 2RS1-06-G
2RS1-06-G CAD Models
2RS1-06-G Part Data Attributes
|
2RS1-06-G
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2RS1-06-G
Adam Technologies Inc
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.094 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.474 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2RS1-06-G
This table gives cross-reference parts and alternative options found for 2RS1-06-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RS1-06-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RS1H-06-G | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 2RS1-06-G vs 2RS1H-06-G |