Part Details for 2RS1LB-36-G-SMT-A-PP-T/R by Adam Technologies Inc
Overview of 2RS1LB-36-G-SMT-A-PP-T/R by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RS1LB-36-G-SMT-A-PP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2RS1LB36GSMTAPPT
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, RECEPTACLE STRIP, 2.00MM RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.3500 | Buy Now |
|
Onlinecomponents.com | Connector - Receptacle Strip - 2.00mm RoHS: Compliant | 0 |
|
$2.0400 / $5.5800 | Buy Now |