There are no models available for this part yet.
Overview of 2RS2HB-08-G-SMT-E1396-PP-T/R by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 2RS2HB-08-G-SMT-E1396-PP-T/R by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-2RS2HB08GSMTE139
|
Mouser Electronics | Headers & Wire Housings FEMALE HEADER 2MM SMT 2*4P GOLD H=6.35MM W=4MM PP TR RoHS RoHS: Compliant | 0 |
|
$0.2520 | Order Now | |
Future Electronics | 2RS2HB-08-G-SMT-E1396-PP-T/R RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks Container: Reel | 10200Reel |
|
$0.2750 / $0.3050 | Buy Now | ||
Future Electronics | 2RS2HB-08-G-SMT-E1396-PP-T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 200 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.3150 | Buy Now | ||
Future Electronics | 2RS2HB-08-G-SMT-E1396-PP-T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 400 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.3050 | Buy Now | ||
Future Electronics | 2RS2HB-08-G-SMT-E1396-PP-T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.3200 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 600 | 8400 |
|
$0.3467 / $0.3714 | Buy Now |