Part Details for 2S013A.MODR4 by TT Electronics Resistors
Overview of 2S013A.MODR4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2S013A.MODR4
2S013A.MODR4 CAD Models
2S013A.MODR4 Part Data Attributes
|
2S013A.MODR4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2S013A.MODR4
TT Electronics Resistors
Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, TO-53, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | FLANGE MOUNT, O-MBFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | O-MBFM-X3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for 2S013A.MODR4
This table gives cross-reference parts and alternative options found for 2S013A.MODR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2S013A.MODR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2S013A | 1.5A, 60V, NPN, Si, POWER TRANSISTOR, TO-53, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2S013A.MODR4 vs 2S013A |
2S013AR4 | 1.5A, 60V, NPN, Si, POWER TRANSISTOR, TO-53, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2S013A.MODR4 vs 2S013AR4 |
2S013A.MOD | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, TO-53, 3 PIN | TT Electronics Resistors | 2S013A.MODR4 vs 2S013A.MOD |
2S013A | Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, TO-53, 3 PIN | TT Electronics Resistors | 2S013A.MODR4 vs 2S013A |