Part Details for 2S09-08.0 by APEM Inc
Overview of 2S09-08.0 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-102S09LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Unshrouded Header, 2.54 mm Pitch, Vertical, Single Row,Through Hole, 2 positions. |
Price & Stock for 2S09-08.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9035
|
Newark | Mec Extender Black Rohs Compliant: Yes |Apem 2S09-08.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 / $1.1200 | Buy Now |
DISTI #
642-2S09-08.0
|
Mouser Electronics | Switch Hardware Extender, Black Pps - 7mm RoHS: Compliant | 0 |
|
$0.4370 / $0.5500 | Order Now |
DISTI #
70733660
|
RS | Accessory, Extender, Switch, 8mm Height | APEM Components 2S09-08.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4400 / $0.5600 | RFQ |
|
Onlinecomponents.com | Switch Access Tactile Switch Variable Extender RoHS: Compliant |
640 In Stock 675 On Order |
|
$0.4522 / $0.8392 | Buy Now |
DISTI #
61924061
|
Verical | Switch Access Variable Extender Tactile Switch RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2014 | Americas - 640 |
|
$0.6214 / $1.0910 | Buy Now |
|
Master Electronics | Switch Access Tactile Switch Variable Extender RoHS: Compliant |
640 In Stock 675 On Order |
|
$0.4522 / $0.8392 | Buy Now |