Part Details for 2S09-08.0 by MEC Switches A/S
Overview of 2S09-08.0 by MEC Switches A/S
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-102S09LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Unshrouded Header, 2.54 mm Pitch, Vertical, Single Row,Through Hole, 2 positions. |
Price & Stock for 2S09-08.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-2204-ND
|
DigiKey | EXTENDER SWITCH 8MM HEIGHT Min Qty: 1 Lead time: 20 Weeks Container: Bag |
988 In Stock |
|
$0.5706 / $0.8300 | Buy Now |