Part Details for 2S09-09.0 by APEM Inc
Overview of 2S09-09.0 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2S09-09.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9036
|
Newark | Mec Extender Black Rohs Compliant: Yes |Apem 2S09-09.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8320 / $1.0600 | Buy Now |
DISTI #
642-2S09-09.0
|
Mouser Electronics | Switch Hardware Extender, Black Pps - 8mm RoHS: Compliant | 6 |
|
$0.4880 / $0.7300 | Buy Now |
|
Onlinecomponents.com | Switch Access Tactile Switch Variable Extender RoHS: Compliant |
1205 In Stock |
|
$0.6570 / $1.1010 | Buy Now |
|
Master Electronics | Switch Access Tactile Switch Variable Extender RoHS: Compliant |
1205 In Stock |
|
$0.6570 / $1.1010 | Buy Now |