Part Details for 2S09-10.0 by MEC Switches A/S
Overview of 2S09-10.0 by MEC Switches A/S
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-102S09LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Unshrouded Header, 2.54 mm Pitch, Vertical, Single Row,Through Hole, 2 positions. |
Price & Stock for 2S09-10.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6268
|
Newark | Extender, 10Mm, For Use With:3F Series Round Pushbutton Switches, Ip/Nema Rating:-, Product Range:-, Svhc:No Svhc (12-Jan-2017), Colour:Black, Height Max:10Mm Rohs Compliant: Yes |Multimec 2S09-10.0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$0.4380 / $0.4510 | Buy Now |
DISTI #
679-2206-ND
|
DigiKey | EXTENDER SWITCH 10MM HEIGHT Min Qty: 1 Lead time: 20 Weeks Container: Bag |
8330 In Stock |
|
$0.4125 / $0.5200 | Buy Now |