Transistors
2SA1083D
Description: 100mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92(1), 3 PIN

Overview of 2SA1083D by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2SA1083D by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SA1083D by Renesas Electronics Corporation

2SA1083D
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
250
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.4 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
90 MHz
Want to compare parts?
  1. 2SA1083D
    Renesas Electronics Corporation
    100mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92(1), 3 PIN
    VS

Alternate Parts for 2SA1083D

This table gives cross-reference parts and alternative options found for 2SA1083D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1083D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SA1083-E SMALL SIGNAL TRANSISTOR, TO-92 Renesas Electronics Corporation 2SA1083D vs 2SA1083-E
2SA1083D Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 Hitachi Ltd 2SA1083D vs 2SA1083D
2SA1084-D SMALL SIGNAL TRANSISTOR, TO-92 Renesas Electronics Corporation 2SA1083D vs 2SA1084-D
2SA1083E Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 Hitachi Ltd 2SA1083D vs 2SA1083E
Part Number Description Manufacturer Compare
2SA1083-D Small Signal Bipolar Transistor Secos Corporation 2SA1083D vs 2SA1083-D
2SA1084-D SMALL SIGNAL TRANSISTOR, TO-92 Renesas Electronics Corporation 2SA1083D vs 2SA1084-D
2SA1083-E Small Signal Bipolar Transistor Secos Corporation 2SA1083D vs 2SA1083-E
2SA1083D Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 Hitachi Ltd 2SA1083D vs 2SA1083D
2SA1082-E SMALL SIGNAL TRANSISTOR, TO-92 Hitachi Ltd 2SA1083D vs 2SA1082-E
2SA1083E Small Signal Bipolar Transistor, 0.1A I(C), PNP, TO-92 Hitachi Ltd 2SA1083D vs 2SA1083E
2SA1083-E SMALL SIGNAL TRANSISTOR, TO-92 Renesas Electronics Corporation 2SA1083D vs 2SA1083-E
2SA1084-D SMALL SIGNAL TRANSISTOR, TO-92 Hitachi Ltd 2SA1083D vs 2SA1084-D
2SA1082-E Small Signal Bipolar Transistor Secos Corporation 2SA1083D vs 2SA1082-E
2SA1084-D Small Signal Bipolar Transistor Secos Corporation 2SA1083D vs 2SA1084-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SA1083D by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SA1083D by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 2SA1083D would you like to use for your alert(s)?
  • Please alert me when 2SA1083D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SA1083D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SA1083D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SA1083D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SA1083D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SA1083D by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: