Part Details for 2SA1695 by Sanken Electric Co Ltd
Overview of 2SA1695 by Sanken Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA1695
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1695-ND
|
DigiKey | TRANS PNP 140V 10A TO3P Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
161 In Stock |
|
$2.2907 / $3.3700 | Buy Now |
DISTI #
30583180
|
Verical | Trans GP BJT PNP 140V 10A 3-Pin(3+Tab) TO-3P Min Qty: 34 Package Multiple: 1 | Americas - 968 |
|
$0.8488 / $0.9313 | Buy Now |
|
Quest Components | 800 |
|
$2.0955 / $3.8100 | Buy Now | |
DISTI #
2SA1695
|
TME | Transistor: PNP, bipolar, 140V, 10A, 80W, TO3P Min Qty: 1 | 5 |
|
$4.8300 / $6.7600 | Buy Now |
|
Chip1Cloud | TRANS PNP 140V 10A TO3P | 16000 |
|
RFQ |
Part Details for 2SA1695
2SA1695 CAD Models
2SA1695 Part Data Attributes
|
2SA1695
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA1695
Sanken Electric Co Ltd
Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, MT-100, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-3P | |
Package Description | MT-100, TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |
Alternate Parts for 2SA1695
This table gives cross-reference parts and alternative options found for 2SA1695. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1695, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2STW1695 | 10A, 140V, PNP, Si, POWER TRANSISTOR, TO-247, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | 2SA1695 vs 2STW1695 |
2SA1695O | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Allegro MicroSystems LLC | 2SA1695 vs 2SA1695O |
2STA1695 | High power PNP epitaxial planar bipolar transistor | STMicroelectronics | 2SA1695 vs 2STA1695 |