-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR 15 A, 230 V, PNP, Si, POWER TRANSISTOR, LEAD FREE, 2-21F1A, 3 PIN, BIP General Purpose Power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA1943-O
|
Avnet Americas | Trans GP BJT PNP 230V 15A 3-Pin(3+Tab) TO-3PL - Rail/Tube (Alt: 2SA1943-O) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-264VAR | 184 |
|
$75.0000 / $100.0000 | Buy Now |
DISTI #
2SA1943-O
|
Avnet Americas | Trans GP BJT PNP 230V 15A 3-Pin(3+Tab) TO-3PL - Rail/Tube (Alt: 2SA1943-O) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | Trans GP BJT PNP 230V 15A 150000mW 3-Pin(3+Tab) TO-3PL / TRANS PNP 230V 15A TO-3PL | 20800 |
|
RFQ | |
|
Win Source Electronics | Trans GP BJT PNP 230V 15A 150000mW 3-Pin(3+Tab) TO-3PL / TRANS PNP 230V 15A TO-3PL | 137650 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA1943-O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SA1943-O
Toshiba America Electronic Components
TRANSISTOR 15 A, 230 V, PNP, Si, POWER TRANSISTOR, LEAD FREE, 2-21F1A, 3 PIN, BIP General Purpose Power
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, 2-21F1A, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Toshiba | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 230 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz | |
VCEsat-Max | 3 V |
This table gives cross-reference parts and alternative options found for 2SA1943-O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA1943-O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1962OTU | PNP Epitaxial Silicon Transistor, 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED, 450/RAIL | Fairchild Semiconductor Corporation | 2SA1943-O vs 2SA1962OTU |