Part Details for 2SA2202-TD-E by onsemi
Overview of 2SA2202-TD-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SA2202-TD-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5034
|
Newark | Trans, Pnp, -100V, -2A, 3.5W, Sot-89, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-100V, Transition Frequency Ft:300Mhz, Power Dissipation Pd:3.5W, Dc Collector Current:-2A, Dc Current Gain Hfe:200Hfe, Transistor Caserohs Compliant: Yes |Onsemi 2SA2202-TD-E Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3825 |
|
$0.1990 / $0.5410 | Buy Now |
DISTI #
65T2455
|
Newark | Bipolar Transistor -100V -2A Vce(Sat), -240Mv Max. Pnp Single Pcp/Reel Rohs Compliant: Yes |Onsemi 2SA2202-TD-E Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.1910 | Buy Now |
DISTI #
2SA2202-TD-EOSCT-ND
|
DigiKey | TRANS PNP 100V 2A PCP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2671 In Stock |
|
$0.1385 / $0.4900 | Buy Now |
DISTI #
2SA2202-TD-E
|
Avnet Americas | Trans GP BJT PNP 100V 2A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SA2202-TD-E) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.1374 / $0.1640 | Buy Now |
DISTI #
2SA2202-TD-E
|
Avnet Americas | Trans GP BJT PNP 100V 2A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SA2202-TD-E) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 16000 Partner Stock |
|
$0.1550 / $0.1850 | Buy Now |
DISTI #
863-2SA2202-TD-E
|
Mouser Electronics | Bipolar Transistors - BJT BIP PNP 2A 100V RoHS: Compliant | 6960 |
|
$0.1380 / $0.4800 | Buy Now |
|
Future Electronics | Trans GP BJT PNP 100V 2A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1390 / $0.1530 | Buy Now |
|
Future Electronics | Trans GP BJT PNP 100V 2A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1390 / $0.1530 | Buy Now |
|
Rochester Electronics | 2SA2202 - Power Bipolar Transistor, 2A, PNP RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.1374 / $0.1616 | Buy Now |
DISTI #
2SA2202-TD-E
|
Avnet Americas | Trans GP BJT PNP 100V 2A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SA2202-TD-E) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 16000 Partner Stock |
|
$0.1550 / $0.1850 | Buy Now |
Part Details for 2SA2202-TD-E
2SA2202-TD-E CAD Models
2SA2202-TD-E Part Data Attributes
|
2SA2202-TD-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA2202-TD-E
onsemi
Bipolar Transistor, -100V, -2A, Low VCE(sat) PNP Single PCP, SOT-89 / PCP-1, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 / PCP-1 | |
Package Description | SC-62, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-243 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 3.5 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |