-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, -50V, -10A, Low VCE(sat), PNP TO-220F-3FS Bipolar Transistor, -50V, -10A, Low VCE(sat) PNP TO-220F-3FS, TO-220F-3FS, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SA2222SGOS-ND
|
DigiKey | TRANS PNP 50V 10A TO220ML Min Qty: 1 Lead time: 39 Weeks Container: Tube |
1120 In Stock |
|
$0.3235 / $0.8600 | Buy Now |
DISTI #
2SA2222SG
|
Avnet Americas | Trans GP BJT PNP 50V 10A 3-Pin(3+Tab) TO-220F-3SG Magazine - Rail/Tube (Alt: 2SA2222SG) RoHS: Compliant Min Qty: 1950 Package Multiple: 50 Lead time: 39 Weeks, 0 Days Container: Tube | 124750 Factory Stock |
|
$0.3461 / $0.3875 | Buy Now |
DISTI #
2SA2222SG
|
Avnet Americas | Trans GP BJT PNP 50V 10A 3-Pin(3+Tab) TO-220F-3SG Magazine - Rail/Tube (Alt: 2SA2222SG) RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 188750 Partner Stock |
|
$0.4960 / $0.5920 | Buy Now |
DISTI #
863-2SA2222SG
|
Mouser Electronics | Bipolar Transistors - BJT BIP PNP 10A 50V RoHS: Compliant | 3676 |
|
$0.3230 / $0.8600 | Buy Now |
|
Future Electronics | 2SA2222S series 50V 10A 3-Pin(3+Tab) TO-220F PNP Bipolar Transistor RoHS: Compliant pbFree: Yes Min Qty: 1950 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3350 / $0.3950 | Buy Now |
|
Quest Components | 2360 |
|
$0.8865 / $2.3640 | Buy Now | |
DISTI #
2SA2222SG
|
Avnet Americas | Trans GP BJT PNP 50V 10A 3-Pin(3+Tab) TO-220F-3SG Magazine - Rail/Tube (Alt: 2SA2222SG) RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 188750 Partner Stock |
|
$0.4960 / $0.5920 | Buy Now |
DISTI #
2SA2222SG
|
Avnet Americas | Trans GP BJT PNP 50V 10A 3-Pin(3+Tab) TO-220F-3SG Magazine - Rail/Tube (Alt: 2SA2222SG) RoHS: Compliant Min Qty: 1950 Package Multiple: 50 Lead time: 39 Weeks, 0 Days Container: Tube | 124750 Factory Stock |
|
$0.3461 / $0.3875 | Buy Now |
DISTI #
2SA2222SG
|
Avnet Americas | Trans GP BJT PNP 50V 10A 3-Pin(3+Tab) TO-220F-3SG Magazine - Rail/Tube (Alt: 2SA2222SG) RoHS: Compliant Min Qty: 1950 Package Multiple: 50 Lead time: 39 Weeks, 0 Days Container: Tube | 124750 Factory Stock |
|
$0.3461 / $0.3875 | Buy Now |
DISTI #
2SA2222SG
|
Avnet Americas | Trans GP BJT PNP 50V 10A 3-Pin(3+Tab) TO-220F-3SG Magazine - Rail/Tube (Alt: 2SA2222SG) RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 188750 Partner Stock |
|
$0.4960 / $0.5920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SA2222SG
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SA2222SG
onsemi
Bipolar Transistor, -50V, -10A, Low VCE(sat), PNP TO-220F-3FS Bipolar Transistor, -50V, -10A, Low VCE(sat) PNP TO-220F-3FS, TO-220F-3FS, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220F-3FS | |
Package Description | SC-67, TO-220F-3FS, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 67 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 25 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz |
This table gives cross-reference parts and alternative options found for 2SA2222SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA2222SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA2222SG | Power Bipolar Transistor, 10A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, SC-67, TO-220F-3SG, 3 PIN | SANYO Semiconductor Co Ltd | 2SA2222SG vs 2SA2222SG |
2SA2222SG | Power Bipolar Transistor, 10A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, SC-67, TO-220F-3SG, 3 PIN | SANYO Electric Co Ltd | 2SA2222SG vs 2SA2222SG |