Part Details for 2SB1274S by onsemi
Overview of 2SB1274S by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1274S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2SB1274 - Power Bipolar Transistor, 3A, 60V, PNP, 3 Pin ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4703 |
|
$0.1837 / $0.2161 | Buy Now |