There are no models available for this part yet.
Overview of 2SB1570 by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2SB1570 by Allegro MicroSystems LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03C3682
|
Newark | Transistor, bjt, darlington, pnp,150V V(Br)Ceo,12A I(C) |Allegro Sanken 2SB1570 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for 2SB1570 by Allegro MicroSystems LLC
Part Data Attributes for 2SB1570 by Allegro MicroSystems LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Collector Current-Max (IC)
|
12 A
|
Collector-Emitter Voltage-Max
|
150 V
|
Configuration
|
DARLINGTON WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
5000
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
150 W
|
Power Dissipation-Max (Abs)
|
150 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
50 MHz
|
VCEsat-Max
|
2.5 V
|
Alternate Parts for 2SB1570
This table gives cross-reference parts and alternative options found for 2SB1570. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1570, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1570 | Power Bipolar Transistor, 12A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, MT-200, 3 PIN | Sanken Electric Co Ltd | 2SB1570 vs 2SB1570 |
Related Parts for 2SB1570
-
2SB1574Power Bipolar Transistors
-
2SB1386Small Signal Bipolar Transistors
-
2SK1588Power Field-Effect Transistors
-
CL10B333KB8NNNCFixed Capacitors
-
20J900Fixed Resistors
-
ECC07DRTNHeaders and Edge Type Connectors
-
NCV809SN293D2T1GPower Management Circuits
-
2SC4645E-ANOther Transistors
-
450-3326-01-03-00Terminals and Terminal Blocks