Part Details for 2SB554 by SPC Multicomp
Overview of 2SB554 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9884
|
Newark | Trans, Pnp, -180V, -15A, 150Deg C, 150W, Transistor Polarity:Pnp, Collector Emitter Voltage Max:180V, Continuous Collector Current:15A, Power Dissipation:150W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Product Range:- Rohs Compliant: Yes |Multicomp Pro 2SB554 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |