Part Details for 2SC1413 by Continental Device India Ltd
Overview of 2SC1413 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for 2SC1413
2SC1413 CAD Models
2SC1413 Part Data Attributes:
|
2SC1413
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC1413
Continental Device India Ltd
Power Bipolar Transistor, 5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 50 W | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1 V |
Alternate Parts for 2SC1413
This table gives cross-reference parts and alternative options found for 2SC1413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC521A | TRANSISTOR 7 A, 50 V, NPN, Si, POWER TRANSISTOR, TO-3, BIP General Purpose Power | Toshiba America Electronic Components | 2SC1413 vs 2SC521A |
2SC3057 | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | FUJITSU Limited | 2SC1413 vs 2SC3057 |
2SC3257 | TRANSISTOR 10 A, 200 V, NPN, Si, POWER TRANSISTOR, TO-220AB, BIP General Purpose Power | Toshiba America Electronic Components | 2SC1413 vs 2SC3257 |
2SC3310 | TRANSISTOR 5 A, 400 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | Toshiba America Electronic Components | 2SC1413 vs 2SC3310 |
2SC4052 | Power Bipolar Transistor, 3A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ITO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | 2SC1413 vs 2SC4052 |
2SC1398P | Power Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, SC-46, 3 PIN | Panasonic Electronic Components | 2SC1413 vs 2SC1398P |
2SC4233 | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | 2SC1413 vs 2SC4233 |
2SC3844 | 15A, 450V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-3PF, FULL PACK-3 | FUJITSU Limited | 2SC1413 vs 2SC3844 |
2SC3449-YB | Power Bipolar Transistor, 7A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SC1413 vs 2SC3449-YB |
2SC3870 | Power Bipolar Transistor, 7A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, FULL PACK-3 | Panasonic Electronic Components | 2SC1413 vs 2SC3870 |