Part Details for 2SC1906TZ-E by Renesas Electronics Corporation
Overview of 2SC1906TZ-E by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC1906TZ-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | 2028 |
|
$0.0540 / $0.1200 | Buy Now |
Part Details for 2SC1906TZ-E
2SC1906TZ-E CAD Models
2SC1906TZ-E Part Data Attributes:
|
2SC1906TZ-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC1906TZ-E
Renesas Electronics Corporation
Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 2 pF | |
Collector-Emitter Voltage-Max | 19 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1000 MHz |