There are no models available for this part yet.
Overview of 2SC1907 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2SC1907 by Renesas Electronics Corporation
Part Data Attributes for 2SC1907 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
TO-92
|
Package Description
|
TO-92, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.05 A
|
Collector-Base Capacitance-Max
|
2 pF
|
Collector-Emitter Voltage-Max
|
19 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
40
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
1100 MHz
|
Alternate Parts for 2SC1907
This table gives cross-reference parts and alternative options found for 2SC1907. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1907, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFR182 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | 2SC1907 vs BFR182 |
2SC4261 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CMPAK-3 | Renesas Electronics Corporation | 2SC1907 vs 2SC4261 |
2SC4197 | Small Signal Bip-TRSs for High Frequency Amplifier, , / | Renesas Electronics Corporation | 2SC1907 vs 2SC4197 |
2SC3512 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 | Hitachi Ltd | 2SC1907 vs 2SC3512 |
2SC4569 | RF Small Signal Bipolar Transistor, 0.06A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SC-59, 3 PIN | NEC Compound Semiconductor Devices Ltd | 2SC1907 vs 2SC4569 |
2SC4901 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CMPAK-3 | Hitachi Ltd | 2SC1907 vs 2SC4901 |
MMBR911LT1 | RF Small Signal Bipolar Transistor, 0.06A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, CASE 318-08, 3 PIN | Microsemi Corporation | 2SC1907 vs MMBR911LT1 |
2SC4995 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CMPAK-4 | Renesas Electronics Corporation | 2SC1907 vs 2SC4995 |
2SC5080 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, MPAK-4 | Hitachi Ltd | 2SC1907 vs 2SC5080 |
2SC4537 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CMPAK-3 | Hitachi Ltd | 2SC1907 vs 2SC4537 |