Part Details for 2SC2334-AZ/LSS by Renesas Electronics Corporation
Overview of 2SC2334-AZ/LSS by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC2334(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
2SC2334-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25, / |
Price & Stock for 2SC2334-AZ/LSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC2334-AZ/LSS
|
Avnet Asia | Single Bipolar Transistor, NPN, 100 V, 7 A, 40 W, TO-220AB, 3 Pins, Through Hole (Alt: 2SC2334-AZ/LSS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |