Part Details for 2SC2904 by Advanced Semiconductor Inc
Overview of 2SC2904 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC2904
2SC2904 CAD Models
2SC2904 Part Data Attributes:
|
2SC2904
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2SC2904
Advanced Semiconductor Inc
Power Bipolar Transistor, 22A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 6 Pin, 0.500 INCH, FM-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-CDFM-F6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 22 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-CDFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC2904
This table gives cross-reference parts and alternative options found for 2SC2904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2904 | Power Bipolar Transistor, 22A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 6 Pin, T-40, 6 PIN | Mitsubishi Electric | 2SC2904 vs 2SC2904 |