Part Details for 2SC3355 by NEC Electronics Group
Results Overview of 2SC3355 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC3355 Information
2SC3355 by NEC Electronics Group is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2SC3355
2SC3355 CAD Models
2SC3355 Part Data Attributes
|
2SC3355
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SC3355
NEC Electronics Group
2SC3355
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 1 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 6500 MHz |
Alternate Parts for 2SC3355
This table gives cross-reference parts and alternative options found for 2SC3355. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3355, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFQ31 | Zetex / Diodes Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | 2SC3355 vs BFQ31 |
2SC3355 Frequently Asked Questions (FAQ)
-
The maximum safe operating temperature for the 2SC3355 is 150°C, as specified in the datasheet. However, it's recommended to operate the transistor at a temperature below 125°C for reliable and long-term operation.
-
To ensure proper biasing, follow the recommended biasing circuit and component values provided in the datasheet. Additionally, consider the transistor's current gain (hFE) and base-emitter voltage (VBE) when designing the biasing circuit.
-
The maximum collector current (IC) for the 2SC3355 is 10A, as specified in the datasheet. However, it's essential to consider the transistor's power dissipation (PD) and thermal resistance (Rth) when designing the application to ensure reliable operation.
-
Yes, the 2SC3355 can be used in switching applications, but it's essential to consider the transistor's switching characteristics, such as the rise and fall times, and ensure that the application is designed to minimize switching losses.
-
To protect the 2SC3355 from ESD, follow proper handling and storage procedures, such as using anti-static bags or tubes, and ensure that the transistor is properly grounded during handling and assembly.