Part Details for 2SC3735-T1B-A by Renesas Electronics Corporation
Overview of 2SC3735-T1B-A by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC3735-T2B-A | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
2SC3735-T1B-A | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for 2SC3735-T1B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC3735-T1B-A-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSTR NPN Min Qty: 2029 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2157719 In Stock |
|
$0.1500 | Buy Now |
DISTI #
2SC3735-T1B-A
|
Avnet Americas | - Tape and Reel (Alt: 2SC3735-T1B-A) RoHS: Compliant Min Qty: 2442 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2157719 Partner Stock |
|
$0.1493 | Buy Now |
|
Rochester Electronics | 2SC3735 - RF Small Signal Bipolar Transistor, 0.2A, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2157719 |
|
$0.1269 / $0.1493 | Buy Now |
Part Details for 2SC3735-T1B-A
2SC3735-T1B-A CAD Models
2SC3735-T1B-A Part Data Attributes
|
2SC3735-T1B-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC3735-T1B-A
Renesas Electronics Corporation
Bipolar Power Transistors, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-59 | |
Package Description | ROHS COMPLIANT, MINI MOLD, SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 750 MHz |