Part Details for 2SC3772-4-TB-E by onsemi
Overview of 2SC3772-4-TB-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC3772-4-TB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3971
|
Newark | Each |Onsemi 2SC3772-4-TB-E Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.3700 | Buy Now |
DISTI #
2156-2SC3772-4-TB-E-ND
|
DigiKey | BIP NPN 70MA 16V FT=3G Min Qty: 314 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
71724 In Stock |
|
$0.9600 | Buy Now |
|
Rochester Electronics | 2SC3772 - Bipolar NPN Transistor, 70MA 16V FT=3G ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 71724 |
|
$0.8219 / $0.9669 | Buy Now |
DISTI #
4181735
|
Farnell | EACH RoHS: Compliant Min Qty: 378 Lead time: 3 Weeks, 1 Days Container: Each | 71724 |
|
$0.9531 | Buy Now |
Part Details for 2SC3772-4-TB-E
2SC3772-4-TB-E CAD Models
2SC3772-4-TB-E Part Data Attributes:
|
2SC3772-4-TB-E
onsemi
Buy Now
|
Compare Parts:
2SC3772-4-TB-E
onsemi
|
Samacsys Manufacturer | onsemi |