Part Details for 2SC3835T4TL by SPS Technologies
Overview of 2SC3835T4TL by SPS Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC3835T4TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 120V 70W 7A NPN TO-3PN Bipolar (BJT) ROHS | 20 |
|
$0.7366 / $1.2454 | Buy Now |