Part Details for 2SC4102FRAT106R by ROHM Semiconductor
Overview of 2SC4102FRAT106R by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2SC4102FRAT106R
2SC4102FRAT106R CAD Models
2SC4102FRAT106R Part Data Attributes
|
2SC4102FRAT106R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4102FRAT106R
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 2.5 pF | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2SC4102FRAT106R
This table gives cross-reference parts and alternative options found for 2SC4102FRAT106R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4102FRAT106R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4102T106R | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | ROHM Semiconductor | 2SC4102FRAT106R vs 2SC4102T106R |
2SC4102U3HZGT106R | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102FRAT106R vs 2SC4102U3HZGT106R |
2SC4102T107 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102FRAT106R vs 2SC4102T107 |
2SC4102 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102FRAT106R vs 2SC4102 |
2SC4102T106 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102FRAT106R vs 2SC4102T106 |
2SC4102T106RS | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102FRAT106R vs 2SC4102T106RS |
2SC4102R | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102FRAT106R vs 2SC4102R |
2SC4102FRAT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102FRAT106R vs 2SC4102FRAT106 |
2SC4102U3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102FRAT106R vs 2SC4102U3HZGT106 |