Part Details for 2SC4102T106R by ROHM Semiconductor
Overview of 2SC4102T106R by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4102T106R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC4102T106RCT-ND
|
DigiKey | TRANS NPN 120V 0.05A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25571 In Stock |
|
$0.0846 / $0.3900 | Buy Now |
DISTI #
755-2SC4102T106R
|
Mouser Electronics | Bipolar Transistors - BJT NPN 120V 50MA RoHS: Compliant | 3145 |
|
$0.0840 / $0.3900 | Buy Now |
|
Future Electronics | 2SC4102 Series 120 V 50 mA NPN High Voltage Amplifier Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0824 / $0.0920 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.05A I(C), 120V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 12632 |
|
$0.1225 / $0.7000 | Buy Now |
DISTI #
2SC4102T106R
|
TTI | Bipolar Transistors - BJT NPN 120V 50MA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0620 / $0.0640 | Buy Now |
DISTI #
2SC4102T106R
|
TME | Transistor: NPN, bipolar, 120V, 50mA, 200mW, SC70,SOT323 Min Qty: 5 | 1725 |
|
$0.0670 / $0.1620 | Buy Now |
DISTI #
2SC4102T106R
|
Avnet Silica | Trans GP BJT NPN 120V 0.05A 3-Pin UMT T/R (Alt: 2SC4102T106R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for 2SC4102T106R
2SC4102T106R CAD Models
2SC4102T106R Part Data Attributes
|
2SC4102T106R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4102T106R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2SC4102T106R
This table gives cross-reference parts and alternative options found for 2SC4102T106R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4102T106R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4102U3HZGT106R | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102T106R vs 2SC4102U3HZGT106R |
2SC4102T107 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102T106R vs 2SC4102T107 |
2SC4102 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102T106R vs 2SC4102 |
2SC4102T106 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102T106R vs 2SC4102T106 |
2SC4102T106RS | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102T106R vs 2SC4102T106RS |
2SC4102R | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102T106R vs 2SC4102R |
2SC4102FRAT106R | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102T106R vs 2SC4102FRAT106R |
2SC4102FRAT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102T106R vs 2SC4102FRAT106 |
2SC4102U3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102T106R vs 2SC4102U3HZGT106 |