Part Details for 2SC4102U3T106 by ROHM Semiconductor
Overview of 2SC4102U3T106 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2SC4102U3T106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-2SC4102U3T106CT-ND
|
DigiKey | TRANS NPN 120V 0.05A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11420 In Stock |
|
$0.0846 / $0.3900 | Buy Now |
DISTI #
2SC4102U3T106R
|
Avnet Americas | Transistor GP BJT NPN 120V 50mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SC4102U3T106R) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0755 / $0.0861 | Buy Now |
DISTI #
2SC4102U3T106
|
Avnet Americas | Transistor GP BJT NPN 120V 50mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SC4102U3T106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2SC4102U3T106
|
Avnet Americas | Transistor GP BJT NPN 120V 50mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SC4102U3T106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2SC4102U3T106R
|
Avnet Americas | Transistor GP BJT NPN 120V 50mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SC4102U3T106R) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0755 / $0.0861 | Buy Now |
DISTI #
2SC4102U3T106
|
Avnet Americas | Transistor GP BJT NPN 120V 50mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SC4102U3T106) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2SC4102U3T106R
|
Avnet Americas | Transistor GP BJT NPN 120V 50mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SC4102U3T106R) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0755 / $0.0861 | Buy Now |
Part Details for 2SC4102U3T106
2SC4102U3T106 CAD Models
2SC4102U3T106 Part Data Attributes
|
2SC4102U3T106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4102U3T106
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2SC4102U3T106
This table gives cross-reference parts and alternative options found for 2SC4102U3T106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4102U3T106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4102R | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SC4102U3T106 vs 2SC4102R |
2SCRC41CT116R | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102U3T106 vs 2SCRC41CT116R |
2SCRC41CHZGT106R | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102U3T106 vs 2SCRC41CHZGT106R |
2SCRC41CHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102U3T106 vs 2SCRC41CHZGT116 |
2SCRC41CHZGT116R | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102U3T106 vs 2SCRC41CHZGT116R |
2SC4102R | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | 2SC4102U3T106 vs 2SC4102R |
2SCRC41CT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102U3T106 vs 2SCRC41CT116 |