-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-2SC4102U3T106RCT-ND
|
DigiKey | 2SC4102U3 IS A TRANSISTOR FOR HI Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0775 / $0.4800 | Buy Now |
DISTI #
2SC4102U3T106R
|
Avnet Americas | Transistor GP BJT NPN 120V 50mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SC4102U3T106R) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0755 / $0.0861 | Buy Now |
DISTI #
755-2SC4102U3T106
|
Mouser Electronics | Bipolar Transistors - BJT Transistor for high-volt amp RoHS: Compliant | 5242 |
|
$0.0740 / $0.3900 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT Transistor for high-volt amp RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0755 / $0.0844 | Buy Now |
|
Quest Components | 1432 |
|
$0.2640 / $0.6600 | Buy Now | |
DISTI #
2SC4102U3T106R
|
Avnet Americas | Transistor GP BJT NPN 120V 50mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SC4102U3T106R) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0755 / $0.0861 | Buy Now |
DISTI #
2SC4102U3T106R
|
Avnet Americas | Transistor GP BJT NPN 120V 50mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2SC4102U3T106R) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0755 / $0.0861 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT-323 Power dissipation Pd200mW Transistor typeNPN Collector-emitter maximum voltage VCEO120V Collector continuous current50mA | 1782 |
|
$0.1948 / $0.2272 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC4102U3T106R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC4102U3T106R
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-24 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for 2SC4102U3T106R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4102U3T106R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4102T106R | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | ROHM Semiconductor | 2SC4102U3T106R vs 2SC4102T106R |
2SC4102U3HZGT106R | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102U3T106R vs 2SC4102U3HZGT106R |
2SC4102T107 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102U3T106R vs 2SC4102T107 |
2SC4102 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102U3T106R vs 2SC4102 |
2SC4102T106 | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102U3T106R vs 2SC4102T106 |
2SC4102T106RS | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102U3T106R vs 2SC4102T106RS |
2SC4102R | Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SC4102U3T106R vs 2SC4102R |
2SC4102FRAT106R | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102U3T106R vs 2SC4102FRAT106R |
2SC4102FRAT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102U3T106R vs 2SC4102FRAT106 |
2SC4102U3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC4102U3T106R vs 2SC4102U3HZGT106 |