Part Details for 2SC4217D by onsemi
Overview of 2SC4217D by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4217D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC4217D-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR NPN Min Qty: 2959 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
614319 In Stock |
|
$0.1000 | Buy Now |
|
Rochester Electronics | 2SC4217 - Power Bipolar Transistor, 0.2A, 300V, NPN, 3 Pin RoHS: Compliant Status: Obsolete Min Qty: 1 | 614319 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for 2SC4217D
2SC4217D CAD Models
2SC4217D Part Data Attributes
|
2SC4217D
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC4217D
onsemi
TRANSISTOR 0.2 A, 300 V, NPN, Si, POWER TRANSISTOR, TO-126ML, 3 PIN, BIP General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SIP | |
Package Description | TO-126ML, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |