-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2SC4228-T1-A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC4228-T1-A-ND
|
DigiKey | RF 0.035A, ULTRA HIGH FREQ BAND Min Qty: 812 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
223000 In Stock |
|
$0.3700 | Buy Now |
|
Rochester Electronics | 2SC4228 - RF Small Signal Bipolar Transistor, 0.035A, Ultra High Frequency Band, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 223000 |
|
$0.3173 / $0.3733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC4228-T1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC4228-T1-A
Renesas Electronics Corporation
2SC4228-T1-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics |
This table gives cross-reference parts and alternative options found for 2SC4228-T1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4228-T1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE68030-T1 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, S Band, Silicon, NPN | California Eastern Laboratories (CEL) | 2SC4228-T1-A vs NE68030-T1 |
2SC4228 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD, SC-70, 3 PIN | NEC Electronics Group | 2SC4228-T1-A vs 2SC4228 |
2SC4228-T1 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-70, SUPERMINI-3 | NEC Electronics America Inc | 2SC4228-T1-A vs 2SC4228-T1 |
2SC4228-T1-A | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD, SC-70, 3 PIN | NEC Electronics Group | 2SC4228-T1-A vs 2SC4228-T1-A |
NE68030-T1 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, C Band, Silicon, NPN, | NEC Electronics America Inc | 2SC4228-T1-A vs NE68030-T1 |
2SC4228-T2 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-70, SUPERMINI-3 | NEC Electronics America Inc | 2SC4228-T1-A vs 2SC4228-T2 |
2SC4228-T2 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD, SC-70, 3 PIN | NEC Electronics Group | 2SC4228-T1-A vs 2SC4228-T2 |
2SC4228 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SUPER MINIMOLD, SC-70, 3 PIN | Renesas Electronics Corporation | 2SC4228-T1-A vs 2SC4228 |
2SC4228 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, SC-70, SUPERMINI-3 | NEC Electronics America Inc | 2SC4228-T1-A vs 2SC4228 |
2SC4228-A | 2SC4228-A | Renesas Electronics Corporation | 2SC4228-T1-A vs 2SC4228-A |