Part Details for 2SC4228-T1 by NEC Electronics Group
Overview of 2SC4228-T1 by NEC Electronics Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4228-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 2730 |
|
$0.2632 / $1.0125 | Buy Now |
|
Quest Components | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 2405 |
|
$0.3300 / $0.9000 | Buy Now |
|
Quest Components | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 2184 |
|
$0.3510 / $1.3500 | Buy Now |
|
Chip1Cloud | HIGH FREQUENCY LOW NOISE AMPLIFIER NPN SILICON EPITAXIAL TRANSISTOR SUPER MINI MOLD | 4370 |
|
RFQ |
Part Details for 2SC4228-T1
2SC4228-T1 CAD Models
2SC4228-T1 Part Data Attributes:
|
2SC4228-T1
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SC4228-T1
NEC Electronics Group
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD, SC-70, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-70 | |
Package Description | SUPER MINIMOLD, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for 2SC4228-T1
This table gives cross-reference parts and alternative options found for 2SC4228-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4228-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4228-T1-A | 2SC4228-T1-A | Renesas Electronics Corporation | 2SC4228-T1 vs 2SC4228-T1-A |
NE68030-T1 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, S Band, Silicon, NPN | California Eastern Laboratories (CEL) | 2SC4228-T1 vs NE68030-T1 |
2SC4228 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD, SC-70, 3 PIN | NEC Electronics Group | 2SC4228-T1 vs 2SC4228 |
2SC4228-T1 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-70, SUPERMINI-3 | NEC Electronics America Inc | 2SC4228-T1 vs 2SC4228-T1 |
2SC4228-T1-A | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD, SC-70, 3 PIN | NEC Electronics Group | 2SC4228-T1 vs 2SC4228-T1-A |
NE68030-T1 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, C Band, Silicon, NPN, | NEC Electronics America Inc | 2SC4228-T1 vs NE68030-T1 |
2SC4228-T2 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-70, SUPERMINI-3 | NEC Electronics America Inc | 2SC4228-T1 vs 2SC4228-T2 |
2SC4228-T2 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD, SC-70, 3 PIN | NEC Electronics Group | 2SC4228-T1 vs 2SC4228-T2 |
2SC4228 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SUPER MINIMOLD, SC-70, 3 PIN | Renesas Electronics Corporation | 2SC4228-T1 vs 2SC4228 |
2SC4228 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN, PLASTIC, SC-70, SUPERMINI-3 | NEC Electronics America Inc | 2SC4228-T1 vs 2SC4228 |