Datasheets
2SC4439 by: Toshiba America Electronic Components

TRANSISTOR 0.3 A, 150 V, NPN, Si, POWER TRANSISTOR, 2-8H1A, 3 PIN, BIP General Purpose Power

Part Details for 2SC4439 by Toshiba America Electronic Components

Overview of 2SC4439 by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2SC4439

2SC4439 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2SC4439 Part Data Attributes

2SC4439 Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
2SC4439 Toshiba America Electronic Components TRANSISTOR 0.3 A, 150 V, NPN, Si, POWER TRANSISTOR, 2-8H1A, 3 PIN, BIP General Purpose Power
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.3 A
Collector-Base Capacitance-Max 5 pF
Collector-Emitter Voltage-Max 150 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 8 W
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 400 MHz
VCEsat-Max 2 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC4439 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC4439 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of 2SC4439 would you like to use for your alert(s)?
  • Please alert me when 2SC4439 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC4439 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC4439 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC4439 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC4439.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC4439 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: