Part Details for 2SC4570-T1-A by Renesas Electronics Corporation
Overview of 2SC4570-T1-A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4570-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC4570-T1-A-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSTR NPN Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
198000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | 2SC4570 - RF Small Signal Bipolar Transistor, 0.03A, NPN RoHS: Compliant Status: Obsolete Min Qty: 1 | 198000 |
|
$0.0952 / $0.1120 | Buy Now |
Part Details for 2SC4570-T1-A
2SC4570-T1-A CAD Models
2SC4570-T1-A Part Data Attributes
|
2SC4570-T1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC4570-T1-A
Renesas Electronics Corporation
2SC4570-T1-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 4 Weeks |
Alternate Parts for 2SC4570-T1-A
This table gives cross-reference parts and alternative options found for 2SC4570-T1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4570-T1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4570 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-70, SUPERMINI-3 | NEC Electronics America Inc | 2SC4570-T1-A vs 2SC4570 |
2SC4570 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD, SC-70, 3 PIN | NEC Electronics Group | 2SC4570-T1-A vs 2SC4570 |
2SC4570-A | 2SC4570-A | Renesas Electronics Corporation | 2SC4570-T1-A vs 2SC4570-A |
2SC4570-T2 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SC-70, 3 PIN | NEC Compound Semiconductor Devices Ltd | 2SC4570-T1-A vs 2SC4570-T2 |