Part Details for 2SC4793-O by JSMSEMI
Overview of 2SC4793-O by JSMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4793-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 230V 20W 270100mA5V 1A NPN TO-220F-3 Bipolar (BJT) ROHS | 530 |
|
$0.0632 / $0.1220 | Buy Now |