Part Details for 2SC4853-4-TL-E by onsemi
Overview of 2SC4853-4-TL-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4853-4-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4062
|
Newark | Each |Onsemi 2SC4853-4-TL-E Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 | Buy Now |
DISTI #
2156-2SC4853-4-TL-E-ND
|
DigiKey | BIP NPN 15MA 6V FT=5G Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0600 | Buy Now |
|
Rochester Electronics | 2SC4853 - Bipolar Transistor, NPN 15MA 6V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.0484 / $0.0569 | Buy Now |
|
Chip1Cloud | 441000 |
|
RFQ | ||
DISTI #
4181873
|
Farnell | EACH RoHS: Compliant Min Qty: 6411 Lead time: 3 Weeks, 1 Days Container: Each | 15000 |
|
$0.0613 | Buy Now |