Part Details for 2SC4901 by SLKOR
Overview of 2SC4901 by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC4901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 9V 100mW 50mA NPN SOT-323-3 Bipolar Transistors - BJT ROHS | 2645 |
|
$0.0369 / $0.0716 | Buy Now |