Part Details for 2SC5231A-8-TL-E by onsemi
Overview of 2SC5231A-8-TL-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2SC5231A-8-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1375 |
|
RFQ | ||
|
Quest Components | 1100 |
|
$0.2320 / $0.5800 | Buy Now | |
|
Rochester Electronics | 2SC5231 - RF Small Signal Bipolar Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18150 |
|
$0.1450 / $0.1706 | Buy Now |
DISTI #
4181883
|
Farnell | EACH RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 18150 |
|
$0.2592 | Buy Now |
Part Details for 2SC5231A-8-TL-E
2SC5231A-8-TL-E CAD Models
2SC5231A-8-TL-E Part Data Attributes:
|
2SC5231A-8-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC5231A-8-TL-E
onsemi
RF Transistor, 10V, 70mA, fT=7GHz, NPN Single SMCP, SC-75 / SMCP, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 463AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN BISMUTH |
Alternate Parts for 2SC5231A-8-TL-E
This table gives cross-reference parts and alternative options found for 2SC5231A-8-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5231A-8-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5231A-8-TL-E | RF Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SC5231A-8-TL-E vs 2SC5231A-8-TL-E |