Part Details for 2SC5410 by Panasonic Electronic Components
Overview of 2SC5410 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC5410
2SC5410 CAD Models
2SC5410 Part Data Attributes
|
2SC5410
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC5410
Panasonic Electronic Components
Power Bipolar Transistor, 25A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TOP3L, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | TO-3L | |
Package Description | TOP3L, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for 2SC5410
This table gives cross-reference parts and alternative options found for 2SC5410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5410A | Power Bipolar Transistor, 25A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TOP3L, 3 PIN | Panasonic Electronic Components | 2SC5410 vs 2SC5410A |