Part Details for 2SC5508-T2B-A by Renesas Electronics Corporation
Overview of 2SC5508-T2B-A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5508-T2B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC5508-T2B-A-ND
|
DigiKey | NPN RF TRANSISTOR Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2072130 In Stock |
|
$0.3600 | Buy Now |
|
Rochester Electronics | 2SC5508 - NPN RF Transistor for Low-Noise, High-Gain Amplification RoHS: Compliant Status: Obsolete Min Qty: 1 | 2072130 |
|
$0.3094 / $0.3640 | Buy Now |
|
Chip1Cloud | NPN SILICON RF TRANSISTOR FOR LOW-NOISE, HIGH-GAIN AMPLIFICATION / Npn Silicon Rf Transistor | 40000 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-343 | 30000 |
|
RFQ |
Part Details for 2SC5508-T2B-A
2SC5508-T2B-A CAD Models
2SC5508-T2B-A Part Data Attributes
|
2SC5508-T2B-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC5508-T2B-A
Renesas Electronics Corporation
2SC5508-T2B-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.035 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.115 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 20000 MHz |