Part Details for 2SC5628 by Renesas Electronics Corporation
Overview of 2SC5628 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC5628
2SC5628 CAD Models
2SC5628 Part Data Attributes
|
2SC5628
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC5628
Renesas Electronics Corporation
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 1.40 X 0.80 MM, 0.59 MM HEIGHT, MFPAK-3
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 1.40 X 0.80 MM, 0.59 MM HEIGHT, MFPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.85 pF | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.08 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 9000 MHz |
Alternate Parts for 2SC5628
This table gives cross-reference parts and alternative options found for 2SC5628. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5628, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5628 | RF Small Signal Bipolar Transistor, 0.05A I(C), NPN, MFPAK-3 | Hitachi Ltd | 2SC5628 vs 2SC5628 |