-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN, VMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC5662T2LPCT-ND
|
DigiKey | RF TRANS NPN 11V 0.05A VMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
410402 In Stock |
|
$0.0975 / $0.3200 | Buy Now |
DISTI #
2SC5662T2LP
|
Avnet Americas | Trans GP BJT NPN 11V 0.05A 3-Pin VMT T/R - Tape and Reel (Alt: 2SC5662T2LP) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0617 / $0.0994 | Buy Now |
DISTI #
755-2SC5662T2LP
|
Mouser Electronics | Bipolar Transistors - BJT NPN 11V 50MA RoHS: Compliant | 32256 |
|
$0.0970 / $0.3200 | Buy Now |
|
Future Electronics | 2SC5662 Series 11 V 50 mA SMT NPN High-Frequency Amplifier Transistor - VMT-3 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0922 / $0.0973 | Buy Now |
|
Quest Components | 6400 |
|
$0.2153 / $0.6150 | Buy Now | |
DISTI #
2SC5662T2LP
|
TTI | Bipolar Transistors - BJT NPN 11V 50MA RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0920 / $0.0960 | Buy Now |
DISTI #
2SC5662T2LP
|
Avnet Americas | Trans GP BJT NPN 11V 0.05A 3-Pin VMT T/R - Tape and Reel (Alt: 2SC5662T2LP) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0617 / $0.0994 | Buy Now |
DISTI #
2SC5662T2LP
|
Avnet Americas | Trans GP BJT NPN 11V 0.05A 3-Pin VMT T/R - Tape and Reel (Alt: 2SC5662T2LP) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0617 / $0.0994 | Buy Now |
DISTI #
2SC5662T2LP
|
TME | Transistor: NPN, bipolar, 11V, 0.05A, 150mW, SOT723 Min Qty: 5 | 0 |
|
$0.0740 / $0.1500 | RFQ |
|
Ameya Holding Limited | 2SC5662 Series 11 V 50 mA SMT NPN High-Frequency Amplifier Transistor - VMT-3 Min Qty: 1 | 350-Authorized Distributor |
|
$0.1190 / $0.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC5662T2LP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC5662T2LP
ROHM Semiconductor
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN, VMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-105 | |
Package Description | VMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 11 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 56 | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3200 MHz |