-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, 50V, 10A, Low VCE(sat), NPN TO-220F-3FS, TO-220F-3FS, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC6144SGOS-ND
|
DigiKey | TRANS NPN 50V 10A TO220F-3FS Min Qty: 1 Lead time: 54 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3206 / $0.8500 | Buy Now |
DISTI #
2SC6144SG
|
Avnet Americas | Trans GP BJT NPN 50V 10A 3-Pin(3+Tab) TO-220F-3SG Magazine - Rail/Tube (Alt: 2SC6144SG) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 54 Weeks, 0 Days Container: Tube | 0 |
|
$0.3430 / $0.3840 | Buy Now |
DISTI #
863-2SC6144SG
|
Mouser Electronics | Bipolar Transistors - BJT BIP NPN 10A 50V RoHS: Compliant | 391 |
|
$0.3360 / $0.8400 | Buy Now |
|
Future Electronics | 2SC6144SG Series 50 V 10 A 25 W NPN High-Power Silicon Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3300 / $0.3900 | Buy Now |
DISTI #
2SC6144SG
|
Avnet Americas | Trans GP BJT NPN 50V 10A 3-Pin(3+Tab) TO-220F-3SG Magazine - Rail/Tube (Alt: 2SC6144SG) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 54 Weeks, 0 Days Container: Tube | 0 |
|
$0.3430 / $0.3840 | Buy Now |
DISTI #
2SC6144SG
|
Avnet Americas | Trans GP BJT NPN 50V 10A 3-Pin(3+Tab) TO-220F-3SG Magazine - Rail/Tube (Alt: 2SC6144SG) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 54 Weeks, 0 Days Container: Tube | 0 |
|
$0.3430 / $0.3840 | Buy Now |
DISTI #
2SC6144SG
|
Avnet Silica | Trans GP BJT NPN 50V 10A 3-Pin(3+Tab) TO-220F-3SG Magazine (Alt: 2SC6144SG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2SC6144SG
|
EBV Elektronik | Trans GP BJT NPN 50V 10A 3-Pin(3+Tab) TO-220F-3SG Magazine (Alt: 2SC6144SG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC6144SG
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC6144SG
onsemi
Bipolar Transistor, 50V, 10A, Low VCE(sat), NPN TO-220F-3FS, TO-220F-3FS, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220F-3FS | |
Package Description | SC-67, TO-220F-3FS, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 330 MHz |
This table gives cross-reference parts and alternative options found for 2SC6144SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC6144SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC6144SG | Power Bipolar Transistor, 10A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, SC-67, TO-220F-3SG, 3 PIN | SANYO Semiconductor Co Ltd | 2SC6144SG vs 2SC6144SG |