Part Details for 2SCR512PFRAT100 by ROHM Semiconductor
Overview of 2SCR512PFRAT100 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SCR512PFRAT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7472
|
Newark | Transistor, Aec-Q101, Npn, 30V, Sot-89-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:30V, Transition Frequency Ft:320Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:2A, Dc Current Gain Hfe:200Hfe, Transistor Rohs Compliant: Yes |Rohm 2SCR512PFRAT100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2160 | Buy Now |
DISTI #
2SCR512PFRAT100CT-ND
|
DigiKey | TRANS NPN 30V 2A MPT3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7700 | Buy Now |
DISTI #
2SCR512PFRAT100
|
Avnet Americas | Middle Power Transistor NPN 30V 2A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SCR512PFRAT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1443 / $0.1643 | Buy Now |
DISTI #
755-2SCR512PFRAT100
|
Mouser Electronics | Bipolar Transistors - BJT NPN SOT-89 2A 200 to 500hFE 30V RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1388 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ |
Part Details for 2SCR512PFRAT100
2SCR512PFRAT100 CAD Models
2SCR512PFRAT100 Part Data Attributes
|
2SCR512PFRAT100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SCR512PFRAT100
ROHM Semiconductor
Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, SC-62, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PSSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 320 MHz |
Alternate Parts for 2SCR512PFRAT100
This table gives cross-reference parts and alternative options found for 2SCR512PFRAT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SCR512PFRAT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SCR512P5T100 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SCR512PFRAT100 vs 2SCR512P5T100 |
2SCR512PHZGT100 | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SCR512PFRAT100 vs 2SCR512PHZGT100 |