-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ0838
|
Newark | Trans, Bipolar, Npn, 120V, 3A, 10W/To252 Rohs Compliant: Yes |Rohm 2SCR587D3TL1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2919 |
|
$0.7860 / $1.6600 | Buy Now |
DISTI #
846-2SCR587D3TL1CT-ND
|
DigiKey | TRANS NPN 120V 3A TO252 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1308 In Stock |
|
$0.5636 / $1.5000 | Buy Now |
DISTI #
2SCR587D3TL1
|
Avnet Americas | Transistor BJT NPN 120V 3A 3-Pin DPAK T/R - Tape and Reel (Alt: 2SCR587D3TL1) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5850 / $0.6660 | Buy Now |
DISTI #
755-2SCR587D3TL1
|
Mouser Electronics | Bipolar Transistors - BJT NPN, TO-252 (DPAK), 120V 3A, Power Transistor RoHS: Compliant | 3482 |
|
$0.5630 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5630 | Buy Now |
DISTI #
77679133
|
Verical | Trans GP BJT NPN 120V 3A 10000mW 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$0.6028 / $0.6940 | Buy Now |
DISTI #
76912142
|
Verical | Trans GP BJT NPN 120V 3A 10000mW 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 2301 | Americas - 2432 |
|
$0.6212 / $0.6940 | Buy Now |
DISTI #
69059964
|
Verical | Trans GP BJT NPN 120V 3A 10000mW 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2311 | Americas - 2240 |
|
$0.4075 / $0.5150 | Buy Now |
|
Quest Components | 3945 |
|
$0.5445 / $1.8150 | Buy Now | |
DISTI #
2SCR587D3TL1
|
Avnet Americas | Transistor BJT NPN 120V 3A 3-Pin DPAK T/R - Tape and Reel (Alt: 2SCR587D3TL1) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5850 / $0.6660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SCR587D3TL1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SCR587D3TL1
ROHM Semiconductor
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-12-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 35 pF | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.12 V |